
The TMUX1574RSVR is a quad 1-channel multiplexer from Texas Instruments, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a UQFN-16 package with dimensions of 1.8mm width and 2.6mm length. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Texas Instruments TMUX1574RSVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1574RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.