
Precision analog multiplexer, 1-channel, 4:1 configuration. Features 5-pA low leakage current and ±16.5-V supply voltage capability. Operates across an automotive temperature range of -40°C to 125°C. Packaged in a 14-terminal TSSOP (R-PDSO-G14) with dimensions of 5mm length and 4.4mm width.
Texas Instruments TMUX6104PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6104PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.