Precision analog switch, 1:1 (SPST) configuration, featuring 4 channels and a low quiescent current of 5-pA. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Supports supply voltages from 5V to 16.5V, with a nominal negative supply of -15V. Housed in a 16-terminal TSSOP package with a JEDEC code of R-PDSO-G16.
Texas Instruments TMUX6111PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6111PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.