Precision analog switch, 1:1 (SPST) configuration, featuring 4 channels. Operates with a supply voltage range of 5V to 16.5V, including a nominal negative supply of -15V. Exhibits a low leakage current of 5-pA and supports a wide operating temperature range from -40°C to 125°C. Packaged in a 16-WQFN with dimensions of 3mm x 3mm.
Texas Instruments TMUX6112RTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6112RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.