Precision analog switch, featuring 4 channels with 1:1 (SPST) configuration. Operates with a supply voltage range of 5V to 16.5V, including a nominal negative supply of -15V. Offers a low leakage current of 5-pA and supports a wide operating temperature range from -40°C to 125°C. This 16-terminal device is housed in a 16-TSSOP (R-PDSO-G16) package.
Texas Instruments TMUX6113PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6113PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.