Precision analog switch, 1:1 (SPST), 4-channel, featuring 5-pA off-state current and ±16.5-V supply voltage. This 16-terminal device operates across an automotive temperature range of -40°C to 125°C. It includes two channels with active low control and two with active high control, all housed in a 3x3mm WQFN package.
Texas Instruments TMUX6113RTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6113RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.