Precision analog switch, 1-channel, 2:1 (SPDT) configuration. Features low leakage current of 5-pA and operates with supply voltages from 5V to 16.5V, including negative supplies up to -15V. This 8-terminal device, housed in an 8-SOT-23 (R-PDSO-G8) package with dimensions of 1.6mm width and 2.9mm length, supports an operating temperature range of -40°C to 125°C, suitable for automotive applications.
Texas Instruments TMUX6119DCNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6119DCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.