
Precision analog switch, 2:1 (SPDT) configuration, featuring 5-pA off-state leakage current and ±16.5-V supply voltage. This 2-channel device operates across an automotive temperature range of -40°C to 125°C. Housed in a 16-terminal TSSOP package (R-PDSO-G16), it offers a compact 4.4mm width and 5mm length.
Texas Instruments TMUX6136PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6136PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.