Texas Instruments TMX320C28343ZHH technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 8KB |
| Memory Type | ROMless, , SRAM |
| Min Supply Voltage | 3.14V |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C28343ZHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
