Texas Instruments TMX320C28345ZEP technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320C28345ZEP to view detailed technical specifications.
No datasheet is available for this part.