Texas Instruments TMX320C6201BGJL technical specifications.
| Package/Case | FCBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| RAM Size | 1048576B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C6201BGJL to view detailed technical specifications.
No datasheet is available for this part.