Texas Instruments TMX320C6454BZTZ8 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.236V |
| RAM Size | 8MB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C6454BZTZ8 to view detailed technical specifications.
No datasheet is available for this part.