The TMX320C6457CMH2 is a digital signal processor from Texas Instruments. It features a 32-bit data bus width and supports I2C, Ethernet, and PCI interfaces. The device operates at a maximum frequency of 1.2GHz and has a memory size of 64KB. It is packaged in a FCBGA package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 95°C.
Texas Instruments TMX320C6457CMH2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6457CMH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.