The TMX320C6472CZTZ6 is a 32-bit digital signal processor from Texas Instruments. It operates at a frequency of up to 625MHz and supports I2C and Ethernet interfaces. This device is packaged in a 44-pin FCBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C. The device is RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments TMX320C6472CZTZ6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 625MHz |
| Interface | I2C, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6472CZTZ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.