
The TMX320C6474ZUN is a 32-bit specialized IC with a frequency of 1GHz and a data bus width of 32 bits. It supports I2C and Ethernet interfaces and is packaged in a FCBGA package type. The IC operates within a temperature range of 0°C to 100°C and is supplied with a voltage of 1.8V. It is RoHS compliant and available in a tray packaging format.
Texas Instruments TMX320C6474ZUN technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| Weight | 0.115159oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6474ZUN to view detailed technical specifications.
No datasheet is available for this part.