Texas Instruments TMX320C6655CZH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1MB |
| RoHS Compliant | No |
| Series | TMS320C66x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C6655CZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.