Texas Instruments TMX320C6670ACYP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 2048KB |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6670ACYP to view detailed technical specifications.
No datasheet is available for this part.