Texas Instruments TMX320C6672CYP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Interface | I2C, SPI, UART, Ethernet, PCIe, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6672CYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.