
The TMX320C6672CYP5 is a 256MB FLASH microcontroller with 4MB RAM, operating at a frequency of 1.5GHz. It features a 64-bit data bus width and supports various interfaces, including I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI. The device is packaged in a FCBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 105°C and is compliant with RoHS regulations.
Texas Instruments TMX320C6672CYP5 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.5GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 256MB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6672CYP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
