The TMX320C6674ACYP is a 1GHz digital signal processor available in a surface mount FCBGA package. Operating over a temperature range of 0 to 85°C, this device supports multiple interfaces including I2C, SPI, Ethernet, PCIe, and UART. It is packaged in a rail/Tube format with 44 devices per package.
Texas Instruments TMX320C6674ACYP technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6674ACYP to view detailed technical specifications.
No datasheet is available for this part.