
The TMX320C6674CYP is a 64-bit digital signal processor with a maximum frequency of 1GHz and a memory size of 512KB ROM and 4MB RAM. It operates within a temperature range of 0°C to 105°C and is available in a surface mount FCBGA package. This device is compliant with RoHS standards and is suitable for use in a variety of applications.
Texas Instruments TMX320C6674CYP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Interface | I2C, SPI, UART, Ethernet, PCIe, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6674CYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.