Texas Instruments TMX320C6742ZCE technical specifications.
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C6742ZCE to view detailed technical specifications.
No datasheet is available for this part.