
The TMX320C6745BPTP3 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 375MHz and has an operating supply voltage of 1.2V. The device is packaged in a 40-pin HLQFP package and is designed for surface mount applications. The TMX320C6745BPTP3 supports various interfaces including I2C, SPI, USB, Ethernet, UART, and McASP. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments TMX320C6745BPTP3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, McASP |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C674x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320C6745BPTP3 to view detailed technical specifications.
No datasheet is available for this part.
