
Texas Instruments TMX320C6745PTP2 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, McASP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C674x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320C6745PTP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
