
The TMX320C6748ZCE is a 64-bit digital signal processor from Texas Instruments, packaged in a lead-free LFBGA with 160 units per tray. Operating within a temperature range of 0°C to 90°C, this device supports various interfaces including I2C, SPI, USB, Ethernet, MMC, UART, and McASP. It has a maximum frequency of 300MHz and is compliant with RoHS standards.
Texas Instruments TMX320C6748ZCE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, MMC, UART, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6748ZCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.