
Texas Instruments TMX320C6748ZWT technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, MMC, UART, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6748ZWT to view detailed technical specifications.
No datasheet is available for this part.