Texas Instruments TMX320C6A8168CYG technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, EBI/EMI, McASP |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 64KB |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | C6A816x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C6A8168CYG to view detailed technical specifications.
No datasheet is available for this part.