The TMX320C82GGP is a 352-pin HBGA digital signal processor from Texas Instruments. It operates within a temperature range of 0 to 85°C and has a supply voltage of 3.165 to 3.465V. The device features a 64-bit external data bus and a 32-bit address bus. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing capabilities.
Texas Instruments TMX320C82GGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.165 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMX320C82GGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.