The TMX320DM365AZCE is a 300MHz digital signal processor with I2C, SPI, USB, MMC, SD, and UART interfaces. It is packaged in a LFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is supplied at 1.28V to 1.42V. The TMX320DM365AZCE is RoHS compliant and is available in a tray packaging with 160 units per package.
Texas Instruments TMX320DM365AZCE technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM365AZCE to view detailed technical specifications.
No datasheet is available for this part.