The TMX320DM365BZCE is a high-frequency IC from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a surface-mount LFBGA package and is compliant with RoHS regulations. This IC supports multiple interfaces, including I2C, SPI, USB, MMC, SD, and UART, making it suitable for a wide range of applications.
Texas Instruments TMX320DM365BZCE technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM365BZCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.