Texas Instruments TMX320DM6437BZDUA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM6437BZDUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.