
The TMX320DM6446DZWTA is a high-speed digital signal processor from Texas Instruments. It operates at a frequency of 256.5MHz and is available in a 90-unit LFBGA package, mounted on the surface. The device supports multiple interfaces, including I2C, SPI, USB, and UART, and is designed to operate within a temperature range of -40°C to 105°C.
Texas Instruments TMX320DM6446DZWTA technical specifications.
| Package/Case | LFBGA |
| Frequency | 256.5MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | TMS320DM644x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM6446DZWTA to view detailed technical specifications.
No datasheet is available for this part.
