
Texas Instruments TMX320DM8148BCYE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SD, UART, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 750MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM814x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320DM8148BCYE to view detailed technical specifications.
No datasheet is available for this part.