
The TMX320F2801GGMA is a 32KB FLASH microcontroller with 35 I/Os, supporting I2C, SPI, UART, and USART interfaces. It features an internal oscillator and is available in a surface-mount LFBGA package. Operating temperature range is -40°C to 85°C. This device is not RoHS compliant.
Texas Instruments TMX320F2801GGMA technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320F2801GGMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.