
32-bit Digital Signal Processor (DSP) operating at up to 40MHz. Features 64KB FLASH memory and 12KB RAM. Offers I2C, SPI, UART, USART, SCI, and CAN interfaces. Includes 3 timers/counters, 20 I/Os, and a watchdog timer. Packaged in a 38-pin TSSOP for surface mounting.
Texas Instruments TMX320F28023DAA technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28023DAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
