
32-bit microcontroller featuring 128KB FLASH memory and 20KB RAM, operating at a maximum frequency of 60MHz. This surface-mount device offers 33 programmable I/Os and includes I2C, SPI, UART, USART, SCI, and CAN interfaces. With an operating supply voltage of 3.3V, it supports an extended temperature range from -40°C to 105°C. Integrated peripherals include PWM, WDT, and brown-out detection, all housed in a TQFP-64 package.
Texas Instruments TMX320F28035PAGT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28035PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
