
32-bit microcontroller featuring 128KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 60MHz with an internal oscillator. Supports I2C, SPI, UART, USART, SCI, and CAN interfaces. Includes 3 timers/counters, 45 programmable I/Os, and 1 A/D converter. Packaged in an LQFP with a 3.3V operating supply voltage, this surface-mount device is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Texas Instruments TMX320F28035PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Weight | 0.016088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28035PNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
