
32-bit microcontroller featuring 128KB FLASH memory and 10KB RAM. Operates at a maximum frequency of 60MHz with an internal oscillator. Offers extensive interface capabilities including I2C, SPI, UART, USART, SCI, and CAN. Equipped with 42 programmable I/O pins and 3 timers/counters. Housed in an LQFP package for surface mounting, this RoHS compliant component operates from 2.97V to 3.63V, with a temperature range of -40°C to 105°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMX320F28055PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28055PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
