
Texas Instruments TMX320F28069PFPA technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, USB, CAN, Ethernet, IrDA, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, , RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Series | C2000™ C28x Piccolo™ |
| Weight | 0.016088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28069PFPA to view detailed technical specifications.
No datasheet is available for this part.
