
32-bit microcontroller featuring a 90MHz clock speed and 128KB FLASH memory. This integrated circuit offers 40 programmable I/Os and supports I2C, SPI, UART, USART, SCI, USB, and CAN interfaces. Operating from a 2.97V to 3.63V supply, it includes 50KB RAM, 3 timers/counters, and peripherals such as PWM, WDT, DMA, and POR. Packaged in an 80-HTQFP, it operates within a temperature range of -40°C to 85°C.
Texas Instruments TMX320F28069UPFPA technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, USB, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28069UPFPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
