The TMX320F2806GGMA is a 64KB FLASH microcontroller with 35 I/Os, supporting I2C, SPI, UART, and USART interfaces. It features an internal oscillator and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a lead-free LFBGA package and is suitable for operation over the -40°C to 85°C temperature range.
Texas Instruments TMX320F2806GGMA technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320F2806GGMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.