32-bit C28x RISC microcontroller featuring 512KB FLASH memory and 100KB RAM. Operates at a maximum frequency of 120MHz with a supply voltage range of 1.14V to 3.47V. Offers extensive connectivity with I2C, SPI, USB, UART, USART, SCI, EBI/EMI, and CAN interfaces. Includes 97 programmable I/Os, 17 ADC channels, and 3 timers/counters. Packaged in a 176-pin HLQFP for surface mounting, with an operating temperature range of -40°C to 105°C.
Texas Instruments TMX320F28075PTPT technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 97 |
| Number of Programmable I/O | 97 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 24.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28075PTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.