Texas Instruments TMX320F28075PZPT technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28075PZPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.