The TMX320F28234ZHHA is a 32-bit microcontroller from Texas Instruments. It features 256KB of FLASH memory and 68KB of RAM. The device operates at a maximum frequency of 150MHz and is packaged in a BGA package. The operating temperature range is from -40°C to 85°C. This microcontroller is suitable for various applications due to its support for multiple interfaces, including I2C, SPI, CAN, UART, and SCI.
Texas Instruments TMX320F28234ZHHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, SCI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28234ZHHA to view detailed technical specifications.
No datasheet is available for this part.