The TMX320F28332ZHHA is a 32-bit microcontroller from Texas Instruments, featuring a maximum operating frequency of 100MHz and a memory size of 128KB FLASH and 52KB RAM. It is available in a BGA package and operates within a temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, SPI, CAN, UART, and SCI, and has 88 programmable I/Os and 3 timers/counters.
Texas Instruments TMX320F28332ZHHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, SCI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28332ZHHA to view detailed technical specifications.
No datasheet is available for this part.