
32-bit Digital Signal Processor (DSP) microcontroller operating at up to 150MHz. Features 512KB of FLASH memory, 68KB of RAM, and 16 analog-to-digital converters. Offers 88 programmable I/O pins and interfaces including I2C, SPI, UART, SCI, and CAN. Operates from a 3.3V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 179-BGA MICROSTAR configuration.
Texas Instruments TMX320F28335ZHHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | No |
| Series | C2000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28335ZHHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.