Dual-core 32-bit microcontroller featuring a 200MHz clock speed and 1MB FLASH memory. Offers 204KB RAM, 97 programmable I/Os, and 4 A/D converters. Integrated peripherals include I2C, SPI, USB, UART, USART, SCI, EBI/EMI, and CAN interfaces. Operates within a -40°C to 105°C temperature range, housed in a 176-HLQFP package. Includes 6 timers/counters and 4 UART channels, with internal oscillator and watchdog timer functionality.
Texas Instruments TMX320F28377DPTPT technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of I/Os | 97 |
| Number of Programmable I/O | 97 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 204KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28377DPTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.