Dual-core 32-bit microcontroller operating at up to 200MHz, featuring 1MB FLASH and 204KB RAM. Equipped with 169 programmable I/Os, 4 A/D converters, and 6 timers. Supports I2C, SPI, USB, UART, USART, SCI, EBI/EMI, and CAN interfaces. Packaged in LFBGA, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Texas Instruments TMX320F28377DZWTT technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of I/Os | 169 |
| Number of Programmable I/O | 169 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 204KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28377DZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.