Texas Instruments TMX320VC5501GZZ300 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Number of UART Channels | 1 |
| RAM Size | 32KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320VC5501GZZ300 to view detailed technical specifications.
No datasheet is available for this part.