Texas Instruments TMX320VC5501PGF300 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Memory Size | 32KB |
| Number of UART Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320VC5501PGF300 to view detailed technical specifications.
No datasheet is available for this part.